
ES10B-Q | |
|---|---|
DigiKey Part Number | 298-16723-ND |
Manufacturer | |
Manufacturer Product Number | ES10B-Q |
Description | STRONGHOLD BUTT SPLICE, NON-INSU |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam, Serrated Mating Area | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,28520 € | 7,13 € |
| 50 | 0,27880 € | 13,94 € |
| 100 | 0,27270 € | 27,27 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

