
EDV10-250P-Q | |
|---|---|
DigiKey Part Number | 298-16689-ND |
Manufacturer | |
Manufacturer Product Number | EDV10-250P-Q |
Description | STRONGHOLD PIGGYBACK DISCONNECT, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.320" (8.13mm) | |
Length - Overall | 0.940" (23.88mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.204" (5.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,35920 € | 17,96 € |
| 100 | 0,35140 € | 35,14 € |
| 250 | 0,34140 € | 85,35 € |
| 500 | 0,33404 € | 167,02 € |
| 1.000 | 0,32685 € | 326,85 € |
| 2.500 | 0,31756 € | 793,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |









