
EDV10-11MB-Q | |
|---|---|
DigiKey Part Number | 298-16685-ND |
Manufacturer | |
Manufacturer Product Number | EDV10-11MB-Q |
Description | STRONGHOLD BLADE TERMINAL, VINYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG StrongHold™ Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | - | |
Length - Pin | - | |
Length - Overall | 0.910" (23.11mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.130" (3.40mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Material - Insulation | Vinyl | |
Length - Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,40320 € | 10,08 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,38610 € | 38,61 € |
| 250 | 0,37516 € | 93,79 € |
| 500 | 0,36708 € | 183,54 € |
| 1.000 | 0,35916 € | 359,16 € |
| 2.500 | 0,34896 € | 872,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




