MFR Recommended

EDNF10250FIMB-Q | |
|---|---|
DigiKey Part Number | 298-16670-ND |
Manufacturer | |
Manufacturer Product Number | EDNF10250FIMB-Q |
Description | STRONGHOLD MALE DISCONNECT, NYLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Yellow |
Gender Male | Contact Material Copper |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.220" (5.59mm) |
Length - Overall 0.960" (24.38mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDNF10250FIMBKQ | Panduit Corp | 0 | 298-EDNF10250FIMBKQ-ND | 0,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,55960 € | 13,99 € |
| 50 | 0,54760 € | 27,38 € |
| 100 | 0,53590 € | 53,59 € |
| 250 | 0,52068 € | 130,17 € |
| 500 | 0,50944 € | 254,72 € |
| 1.000 | 0,49847 € | 498,47 € |
| 2.500 | 0,48429 € | 1.210,72 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |




