
E6412B2 | |
|---|---|
DigiKey Part Number | E6412B2-ND |
Manufacturer | |
Manufacturer Product Number | E6412B2 |
Description | RACK 42.1X23.6X46.7 BLACK |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Single Frame 42.120" L x 23.620" W x 46.730" H (1069.85mm x 599.95mm x 1187.00mm) Black |
Datasheet | Datasheet |
Category | Style Open Rack, Single Frame |
Manufacturer Panduit Corp | Number of Units 24U |
Packaging Bulk | Dimensions - Overall 42.120" L x 23.620" W x 46.730" H (1069.85mm x 599.95mm x 1187.00mm) |
Part Status Obsolete | Color Black |
Type Open Rack | Base Product Number |

