
E42G02L | |
|---|---|
DigiKey Part Number | 298-E42G02L-ND |
Manufacturer | |
Manufacturer Product Number | E42G02L |
Description | EL2P MSPO PDU, 60 AMP, 1 PH , 42 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Vertical |
Datasheet | Datasheet |
Category | Region Utilized International |
Manufacturer Panduit Corp | Overload Protection Circuit Breaker(s) |
Packaging Bulk | Connector - AC Input IEC 60309 3P+N+E 6h |
Part Status Active | AC Outlets 42 |
Type PDU (Power Distribution Unit) | Connector - AC Output C13/C15 (21), C13/C15/C19/C21 (21) |
Mounting Type Rack, Vertical | Media Lines Protected RJ45 |
Current - Max 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.810,80000 € | 3.810,80 € |
| Unit Price without VAT: | 3.810,80000 € |
|---|---|
| Unit Price with VAT: | 4.534,85200 € |

