New Product
PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E36G32L

DigiKey Part Number
298-E36G32L-ND
Manufacturer
Manufacturer Product Number
E36G32L
Description
EL2P MSPO PDU, 20/16 AMP, 3 PH ,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
16A
Manufacturer
Panduit Corp
Region Utilized
International
Series
Overload Protection
Circuit Breaker(s)
Packaging
Bulk
Connector - AC Input
IEC 60309 3P+N+E 6h
Part Status
Active
AC Outlets
36
Type
PDU (Power Distribution Unit)
Connector - AC Output
C13/C15 (18), C13/C15/C19/C21 (18)
Mounting Type
Rack, Vertical
Voltage - Input
230V, 400V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.917,72000 €2.917,72 €
102.709,57000 €27.095,70 €
Manufacturers Standard Package
Unit Price without VAT:2.917,72000 €
Unit Price with VAT:3.472,08680 €