
E2X2OR6 | |
|---|---|
DigiKey Part Number | E2X2OR6-ND |
Manufacturer | |
Manufacturer Product Number | E2X2OR6 |
Description | WIRE DUCT SLOTTED RIVET 6' ORG |
Customer Reference | |
Detailed Description | Wire Duct Orange Slotted (Raceway), Base Rivet 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.170" (55.12mm) |
Series | Mounting Type Rivet |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Color Orange |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 2.000" (50.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2X2YL6 | Panduit Corp | 16 | 298-12286-ND | 53,85000 € | Similar |


