
E14-4RB-L | |
|---|---|
DigiKey Part Number | 298-16614-ND |
Manufacturer | |
Manufacturer Product Number | E14-4RB-L |
Description | STRONGHOLD RING TERMINAL, NON-IN |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.620" (15.75mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Butted Seam, Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) |

