Direct

DV18-250P-MY | |
|---|---|
DigiKey Part Number | 298-14426-ND |
Manufacturer | |
Manufacturer Product Number | DV18-250P-MY |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Category | Length - Overall 0.880" (22.35mm) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Features Serrated Termination |
Gender Female and Male | Color Red |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Thickness 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DV18-250P-MYY | Panduit Corp | 1.512 | 298-DV18-250P-MYY-ND | 0,99000 € | Direct |


