
DTHH-Q0 | |
|---|---|
DigiKey Part Number | DTHH-Q0-ND |
Manufacturer | |
Manufacturer Product Number | DTHH-Q0 |
Description | CABLE TIE HEAD HEAVY BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie Heads For DURA-TY™ Cable Tie Strapping |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Tie Heads | |
For Use With/Related Products | DURA-TY™ Cable Tie Strapping | |
Material | Acetal | |
Features | Chemical Resistant, UV Resistant, Weather Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,68680 € | 17,17 € |
| 50 | 0,67200 € | 33,60 € |
| 100 | 0,65750 € | 65,75 € |
| 250 | 0,63880 € | 159,70 € |
| 500 | 0,62504 € | 312,52 € |
| 1.000 | 0,61155 € | 611,55 € |
| 2.500 | 0,59414 € | 1.485,35 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |


