


DT8EH-Q0 | |
|---|---|
DigiKey Part Number | 298-13581-ND |
Manufacturer | |
Manufacturer Product Number | DT8EH-Q0 |
Description | CBL TIE LOCKING BLK 250LB 2.250' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.00" (203.20mm) 0.495" (12.57mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 27" | |
Bundle Diameter | 8.00" (203.20mm) | |
Width | 0.495" (12.57mm) | |
Length - Actual | 2.250' (685.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Chemical Resistant, UV Resistant, Weather Resistant | |
Material | Acetal | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,60800 € | 36,08 € |
| 25 | 3,49920 € | 87,48 € |
| 50 | 3,41820 € | 170,91 € |
| 100 | 3,33890 € | 333,89 € |
| 250 | 3,23616 € | 809,04 € |
| 500 | 3,15998 € | 1.579,99 € |
| 1.000 | 3,08516 € | 3.085,16 € |
| 2.500 | 2,98830 € | 7.470,75 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

