DRDC3WH6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 216,22000 €
Datasheet
Cover - Wire Duct, Snap In Hinged White 72.000" (1828.00mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRDC3WH6

DigiKey Part Number
298-21161-ND
Manufacturer
Manufacturer Product Number
DRDC3WH6
Description
CABLE DUCT REPLACEMENT COVER 6'
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Hinged White 72.000" (1828.00mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
PanelMax™ 3" DIN Rail Wiring Duct
Manufacturer
Panduit Corp
Height
2.260" (57.40mm)
Series
Width
1.020" (25.91mm)
Packaging
Bulk
Length
72.000" (1828.00mm, 6.00')
Part Status
Obsolete
Color
White
Accessory Type
Cover - Wire Duct, Snap In Hinged
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRD33WH6Panduit Corp0298-18252-ND216,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes