MFR Recommended
DPFR18205FIB-KD | |
|---|---|
DigiKey Part Number | DPFR18205FIB-KD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPFR18205FIB-KD |
Description | CONN QC RCPT 18-22AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Fully Insulated |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Tape & Reel (TR) | Features Butted Seam |
Part Status Obsolete | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm), 0.205" (5.21mm) | Insulation Diameter 0.180" (4.57mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNFR18205FIB-KD | Panduit Corp | 13.400 | 298-DNFR18205FIB-KDCT-ND | 0,74000 € | MFR Recommended |


