Similar

DPFP8 | |
|---|---|
DigiKey Part Number | 298-21152-ND |
Manufacturer | |
Manufacturer Product Number | DPFP8 |
Description | FILLER PANEL 8 RU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 19.000" L (482.60mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L (482.60mm) |
Manufacturer Panduit Corp | Color Black |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Ventilation Non-Vented |
Type Panel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBPS19014BK2 | Hammond Manufacturing | 0 | HM5572-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,24400 € | 1.132,44 € |
| Unit Price without VAT: | 113,24400 € |
|---|---|
| Unit Price with VAT: | 134,76036 € |


