
DPFP1 | |
|---|---|
DigiKey Part Number | 298-21151-ND |
Manufacturer | |
Manufacturer Product Number | DPFP1 |
Description | PANEL 19X1.720" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 1.720" W (19.00mm x 43.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 19.000" L x 1.720" W (19.00mm x 43.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.49 lb (222.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 € | 36,42 € |
| 5 | 34,62000 € | 173,10 € |
| 10 | 33,87000 € | 338,70 € |
| 25 | 32,90160 € | 822,54 € |
| 50 | 32,18620 € | 1.609,31 € |
| 100 | 31,48570 € | 3.148,57 € |
| 250 | 30,58124 € | 7.645,31 € |
| 500 | 29,91324 € | 14.956,62 € |
| 1.000 | 29,25890 € | 29.258,90 € |
| Unit Price without VAT: | 36,42000 € |
|---|---|
| Unit Price with VAT: | 43,33980 € |


