DPF18206FIBR-3K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 7.156
Unit Price: 0,55000 €
Datasheet
0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPF18206FIBR-3K

DigiKey Part Number
DPF18206FIBR-3K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DPF18206FIBR-3K
Description
CONN QC RCPT 18-22AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.780" (19.81mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.060" ~ 0.106" (1.52mm ~ 2.69mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes