


DPF18-250FIM-2K | |
|---|---|
DigiKey Part Number | 298-DPF18-250FIM-2KTR-ND - Tape & Reel (TR) 298-DPF18-250FIM-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF18-250FIM-2K |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.060" ~ 0.133" (1.52mm ~ 3.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,76080 € | 19,02 € |
| 50 | 0,74420 € | 37,21 € |
| 100 | 0,72820 € | 72,82 € |
| 250 | 0,70760 € | 176,90 € |
| 500 | 0,69234 € | 346,17 € |
| 1.000 | 0,67740 € | 677,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66276 € | 1.325,52 € |
| 4.000 | 0,64842 € | 2.593,68 € |
| 6.000 | 0,64017 € | 3.841,02 € |
| 10.000 | 0,62992 € | 6.299,20 € |
| 14.000 | 0,62325 € | 8.725,50 € |
| 20.000 | 0,61625 € | 12.325,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |


