


DPF18-250FIB-M | |
|---|---|
DigiKey Part Number | 298-11501-ND |
Manufacturer | |
Manufacturer Product Number | DPF18-250FIB-M |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.840" (21.34mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.133" (2.03mm ~ 3.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,47160 € | 11,79 € |
| 50 | 0,46160 € | 23,08 € |
| 100 | 0,45170 € | 45,17 € |
| 250 | 0,43892 € | 109,73 € |
| 500 | 0,42946 € | 214,73 € |
| 1.000 | 0,42021 € | 420,21 € |
| 3.000 | 0,40592 € | 1.217,76 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |







