
DPF18-111FIB-3K | |
|---|---|
DigiKey Part Number | 298-DPF18-111FIB-3KTR-ND - Tape & Reel (TR) 298-DPF18-111FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF18-111FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.710" (18.03mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.132" (1.27mm ~ 3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,55600 € | 13,90 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,53210 € | 53,21 € |
| 250 | 0,51704 € | 129,26 € |
| 500 | 0,50592 € | 252,96 € |
| 1.000 | 0,49501 € | 495,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47817 € | 1.434,51 € |
| 6.000 | 0,46783 € | 2.806,98 € |
| 9.000 | 0,46188 € | 4.156,92 € |
| 15.000 | 0,45448 € | 6.817,20 € |
| 21.000 | 0,44967 € | 9.443,07 € |
| 30.000 | 0,44463 € | 13.338,90 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

