
DPF18-110FIB-M | |
|---|---|
DigiKey Part Number | 298-19722-ND |
Manufacturer | |
Manufacturer Product Number | DPF18-110FIB-M |
Description | CONN QC RCPT 18-22AWG 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.080" ~ 0.132" (2.03mm ~ 3.35mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.710" (18.03mm) |


