


DPF14-187FIB-3K | |
|---|---|
DigiKey Part Number | 298-DPF14-187FIB-3KTR-ND - Tape & Reel (TR) 298-DPF14-187FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF14-187FIB-3K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.090" ~ 0.160" (2.29mm ~ 4.06mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNF14-187FIB-3K | Panduit Corp | 0 | 298-DNF14-187FIB-3KCT-ND | 0,47000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,51880 € | 12,97 € |
| 50 | 0,50780 € | 25,39 € |
| 100 | 0,49680 € | 49,68 € |
| 250 | 0,48272 € | 120,68 € |
| 500 | 0,47230 € | 236,15 € |
| 1.000 | 0,46212 € | 462,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43341 € | 1.300,23 € |
| 6.000 | 0,42404 € | 2.544,24 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

