
DP245E88TGY | |
|---|---|
DigiKey Part Number | 298-12627-ND |
Manufacturer | |
Manufacturer Product Number | DP245E88TGY |
Description | DATAPATCH 24-PORT CATEGORY 5E PU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Punchdown Panel RJ45 24 2 Data-Patch™ |
Datasheet | Datasheet |
Category | Connector Type RJ45 |
Manufacturer Panduit Corp | Number of Positions 24 |
Series | Number of Rows 2 |
Packaging Box | Termination Style Punch Down |
Part Status Active | Base Product Number |
Type Punchdown Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,85000 € | 272,85 € |
| 5 | 259,24800 € | 1.296,24 € |
| 10 | 253,58700 € | 2.535,87 € |
| 25 | 246,27960 € | 6.156,99 € |
| 50 | 240,88080 € | 12.044,04 € |
| 100 | 235,59250 € | 23.559,25 € |
| 250 | 228,76548 € | 57.191,37 € |
| Unit Price without VAT: | 272,85000 € |
|---|---|
| Unit Price with VAT: | 324,69150 € |

