
DNFR18206FIB-KD | |
|---|---|
DigiKey Part Number | 298-DNFR18206FIB-KDTR-ND - Tape & Reel (TR) 298-DNFR18206FIB-KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNFR18206FIB-KD |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,60600 € | 15,15 € |
| 50 | 0,59300 € | 29,65 € |
| 100 | 0,58030 € | 58,03 € |
| 250 | 0,56384 € | 140,96 € |
| 500 | 0,55168 € | 275,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53293 € | 799,39 € |
| 3.000 | 0,52141 € | 1.564,23 € |
| 4.500 | 0,51478 € | 2.316,51 € |
| 7.500 | 0,50654 € | 3.799,05 € |
| 10.500 | 0,50119 € | 5.262,49 € |
| 15.000 | 0,49557 € | 7.433,55 € |
| 37.500 | 0,48140 € | 18.052,50 € |
| 75.000 | 0,47094 € | 35.320,50 € |
| 150.000 | 0,46069 € | 69.103,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



