


DNF18250FIMX-2K | |
|---|---|
DigiKey Part Number | 298-DNF18250FIMX-2KTR-ND - Tape & Reel (TR) 298-DNF18250FIMX-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18250FIMX-2K |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.970" (24.64mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.097" ~ 0.244" (2.46mm ~ 6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,67720 € | 16,93 € |
| 50 | 0,66240 € | 33,12 € |
| 100 | 0,64830 € | 64,83 € |
| 250 | 0,62988 € | 157,47 € |
| 500 | 0,61630 € | 308,15 € |
| 1.000 | 0,60301 € | 603,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58998 € | 1.179,96 € |
| 4.000 | 0,57722 € | 2.308,88 € |
| 6.000 | 0,56988 € | 3.419,28 € |
| 10.000 | 0,56075 € | 5.607,50 € |
| 14.000 | 0,55482 € | 7.767,48 € |
| 20.000 | 0,54859 € | 10.971,80 € |
| 50.000 | 0,53289 € | 26.644,50 € |
| 100.000 | 0,52130 € | 52.130,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


