
DNF14205FIBX-2K | |
|---|---|
DigiKey Part Number | 298-DNF14205FIBX-2KTR-ND - Tape & Reel (TR) 298-DNF14205FIBX-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF14205FIBX-2K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm), 0.205" (5.21mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 0.870" (22.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,54480 € | 13,62 € |
| 50 | 0,53280 € | 26,64 € |
| 100 | 0,52150 € | 52,15 € |
| 250 | 0,50668 € | 126,67 € |
| 500 | 0,49578 € | 247,89 € |
| 1.000 | 0,48508 € | 485,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47461 € | 949,22 € |
| 4.000 | 0,46436 € | 1.857,44 € |
| 6.000 | 0,45845 € | 2.750,70 € |
| 10.000 | 0,45112 € | 4.511,20 € |
| 14.000 | 0,44635 € | 6.248,90 € |
| 20.000 | 0,44134 € | 8.826,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

