Direct

DMV6-63-L | |
|---|---|
DigiKey Part Number | DMV6-63-L-ND |
Manufacturer | |
Manufacturer Product Number | DMV6-63-L |
Description | CONN QC RCPT 10-12AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 1.012" (25.70mm) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Electrolytic Copper |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.228" (5.79mm) |
Tab Thickness 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DV10-250C-2K | Panduit Corp | 0 | 298-DV10-250C-2KCT-ND | 0,86000 € | Direct |


