Direct

DMPF2-63FIB-3K | |
|---|---|
DigiKey Part Number | DMPF2-63FIB-3K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMPF2-63FIB-3K |
Description | CONN QC RCPT 14-16AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Category | Length - Overall 0.839" (21.30mm) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Electrolytic Copper |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.157" (3.99mm) |
Tab Thickness 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPF14-250FIB-3K | Panduit Corp | 0 | 298-DPF14-250FIB-3KCT-ND | 0,54000 € | Direct |


