Direct

DMNFR263FIB-KD | |
|---|---|
DigiKey Part Number | DMNFR263FIB-KD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNFR263FIB-KD |
Description | CONN QC RCPT 14-16AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Obsolete | Features Butted Seam |
Terminal Type Angled - 90° | Color Blue |
Gender Female | Contact Material Electrolytic Copper |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.177" (4.50mm) |
Tab Thickness 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNFR14250FIB-KD | Panduit Corp | 0 | 298-DNFR14250FIB-KDCT-ND | 0,74000 € | Direct |


