Direct

DMNF2-488FIB-C | |
|---|---|
DigiKey Part Number | DMNF2-488FIB-C-ND |
Manufacturer | |
Manufacturer Product Number | DMNF2-488FIB-C |
Description | CONN QC RCPT 14-16AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Electrolytic Copper | |
Contact Finish | - | |
Insulation Diameter | 0.156" (3.96mm) |



