Direct

DMNF1-63FIM-L | |
|---|---|
DigiKey Part Number | DMNF1-63FIM-L-ND |
Manufacturer | |
Manufacturer Product Number | DMNF1-63FIM-L |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.902" (22.91mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Electrolytic Copper | |
Contact Finish | - | |
Insulation Diameter | 0.133" (3.38mm) |



