Direct

DMNF1-63FIM-2K | |
|---|---|
DigiKey Part Number | DMNF1-63FIM-2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNF1-63FIM-2K |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Category | Length - Overall 0.902" (22.91mm) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Serrated Termination |
Gender Male | Color Red |
Tab Width 0.250" (6.35mm) | Contact Material Electrolytic Copper |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNF18-250FIM-2K | Panduit Corp | 0 | 298-DNF18-250FIM-2KCT-ND | 0,71000 € | Direct |


