Direct

DMNF1-285FIB-3K | |
|---|---|
DigiKey Part Number | DMNF1-285FIB-3K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNF1-285FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.709" (18.00mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Electrolytic Copper | |
Contact Finish | - | |
Insulation Diameter | 0.118" (3.00mm) |


