Direct

DM6-63M-L | |
|---|---|
DigiKey Part Number | DM6-63M-L-ND |
Manufacturer | |
Manufacturer Product Number | DM6-63M-L |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Insulated |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer Panduit Corp | Length - Overall 0.716" (18.19mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Features Brazed Seam, Serrated Termination |
Tab Width 0.250" (6.35mm) | Contact Material Electrolytic Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D10-250M-D | Panduit Corp | 110 | 298-10003-ND | 0,48000 € | Direct |



