
D65FDEW | |
|---|---|
DigiKey Part Number | 298-D65FDEW-ND |
Manufacturer | |
Manufacturer Product Number | D65FDEW |
Description | ENCLOSURE ACCESSORY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front | |
Size / Dimension | - | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,49000 € | 453,49 € |
| Unit Price without VAT: | 453,49000 € |
|---|---|
| Unit Price with VAT: | 539,65310 € |

