
D62BCPB | |
|---|---|
DigiKey Part Number | D62BCPB-ND |
Manufacturer | |
Manufacturer Product Number | D62BCPB |
Description | COVER 22.840X17.780X0.830" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover 22.840" L x 17.780" W x 0.830" H (580.14mm x 451.61mm x 21.08mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 22.840" L x 17.780" W x 0.830" H (580.14mm x 451.61mm x 21.08mm) |
Manufacturer Panduit Corp | Color Black |
Series | For Use With/Related Products Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Base Product Number |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,01000 € | 308,01 € |
| Unit Price without VAT: | 308,01000 € |
|---|---|
| Unit Price with VAT: | 366,53190 € |

