
D2ERW | |
|---|---|
DigiKey Part Number | 298-D2ERW-ND |
Manufacturer | |
Manufacturer Product Number | D2ERW |
Description | 42RU X 600MM/ 800MM WIDTH EQUIPM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rack Rails |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rails | |
Features | - | |
For Use With/Related Products | Cabinets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 € | 195,07 € |
| Unit Price without VAT: | 195,07000 € |
|---|---|
| Unit Price with VAT: | 232,13330 € |

