
D22SPB | |
|---|---|
DigiKey Part Number | D22SPB-ND |
Manufacturer | |
Manufacturer Product Number | D22SPB |
Description | PANEL 44.780X0.900X36.910" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Panel, Side 44.780" L x 0.900" W x 36.910" H (1137.41mm x 22.86mm x 937.51mm) Black |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Panduit Corp | Size / Dimension 44.780" L x 0.900" W x 36.910" H (1137.41mm x 22.86mm x 937.51mm) |
Series | Color Black |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,26000 € | 460,26 € |
| Unit Price without VAT: | 460,26000 € |
|---|---|
| Unit Price with VAT: | 547,70940 € |

