Metal, Steel Panel, Side White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D21SPW

DigiKey Part Number
298-18922-ND
Manufacturer
Manufacturer Product Number
D21SPW
Description
42RU X 1000MM DEPTH SIDE PANELS,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Side White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Side
Features
-
Color
White
Material
Metal, Steel
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1401,12000 €401,12 €
Manufacturers Standard Package
Unit Price without VAT:401,12000 €
Unit Price with VAT:477,33280 €