
D21SPB | |
|---|---|
DigiKey Part Number | D21SPB-ND |
Manufacturer | |
Manufacturer Product Number | D21SPB |
Description | PANEL 36.910X0.900X36.910" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Panel, Side 36.910" L x 0.900" W x 36.910" H (937.51mm x 22.86mm x 937.51mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 36.910" L x 0.900" W x 36.910" H (937.51mm x 22.86mm x 937.51mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,12000 € | 401,12 € |
| Unit Price without VAT: | 401,12000 € |
|---|---|
| Unit Price with VAT: | 477,33280 € |

