


D2.5X3LG6 | |
|---|---|
DigiKey Part Number | D2.5X3LG6-ND |
Manufacturer | |
Manufacturer Product Number | D2.5X3LG6 |
Description | WIRE DUCT ROUND SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.750" (69.85mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Round Hole (Raceway), Base | Base Product Number |
Height 3.120" (79.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 58,70800 € | 1.174,16 € |
| Unit Price without VAT: | 58,70800 € |
|---|---|
| Unit Price with VAT: | 69,86252 € |


