


D1.5X3BL6 | |
|---|---|
DigiKey Part Number | D1.5X3BL6-ND |
Manufacturer | |
Manufacturer Product Number | D1.5X3BL6 |
Description | WIRE DUCT ROUND SCREW 6' BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Round Hole (Raceway), Base | |
Height | 3.120" (79.25mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 50,93200 € | 1.018,64 € |
| Unit Price without VAT: | 50,93200 € |
|---|---|
| Unit Price with VAT: | 60,60908 € |


