
CW-38-L | |
|---|---|
DigiKey Part Number | 298-19708-ND |
Manufacturer | |
Manufacturer Product Number | CW-38-L |
Description | WASHER FLAT 3/8" STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat Washer 0.100" (2.54mm) Thick Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.930" (23.62mm) | |
Thickness | 0.100" (2.54mm) | |
Plating | Zinc | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,92200 € | 9,61 € |
| 10 | 1,88100 € | 18,81 € |
| 25 | 1,82720 € | 45,68 € |
| 50 | 1,78780 € | 89,39 € |
| 100 | 1,74930 € | 174,93 € |
| 250 | 1,69964 € | 424,91 € |
| 500 | 1,66288 € | 831,44 € |
| 1.000 | 1,62690 € | 1.626,90 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

