
CUSR1SDRHB1 | |
|---|---|
DigiKey Part Number | CUSR1SDRHB1-ND |
Manufacturer | |
Manufacturer Product Number | CUSR1SDRHB1 |
Description | DOOR 48X4.400X84" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door 48.000" L x 4.400" W x 84.000" H (1219.20mm x 111.76mm x 2133.60mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 48.000" L x 4.400" W x 84.000" H (1219.20mm x 111.76mm x 2133.60mm) |
Manufacturer Panduit Corp | Color Black |
Series | For Use With/Related Products Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Base Product Number |
Type Door |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.858,07000 € | 5.858,07 € |
| Unit Price without VAT: | 5.858,07000 € |
|---|---|
| Unit Price with VAT: | 6.971,10330 € |

