
CUD2SDB1 | |
|---|---|
DigiKey Part Number | CUD2SDB1-ND |
Manufacturer | |
Manufacturer Product Number | CUD2SDB1 |
Description | DOOR 56X4.400X84" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Door 56.000" L x 4.400" W x 84.000" H (1422.40mm x 111.76mm x 2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door | |
Size / Dimension | 56.000" L x 4.400" W x 84.000" H (1422.40mm x 111.76mm x 2133.60mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5.182,86000 € | 10.365,72 € |
| Unit Price without VAT: | 5.182,86000 € |
|---|---|
| Unit Price with VAT: | 6.167,60340 € |

