
CTAPR250-2/0-L | |
|---|---|
DigiKey Part Number | 298-CTAPR250-2/0-L-ND |
Manufacturer | |
Manufacturer Product Number | CTAPR250-2/0-L |
Description | C-STYLE CU COMP CONN, 3/0 AWG ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 250MCM (kcmil)-3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 250MCM (kcmil)-3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 € | 23,58 € |
| 10 | 21,92800 € | 219,28 € |
| 25 | 21,30200 € | 532,55 € |
| 50 | 20,83940 € | 1.041,97 € |
| 100 | 20,38620 € | 2.038,62 € |
| 250 | 19,80120 € | 4.950,30 € |
| 500 | 19,36912 € | 9.684,56 € |
| 1.000 | 19,24777 € | 19.247,77 € |
| Unit Price without VAT: | 23,58000 € |
|---|---|
| Unit Price with VAT: | 28,06020 € |

