
CTAPR2/0-2-L | |
|---|---|
DigiKey Part Number | 298-CTAPR2/0-2-L-ND |
Manufacturer | |
Manufacturer Product Number | CTAPR2/0-2-L |
Description | C-STYLE CU COMP CONN, #1 AWG STR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2/0-1 AWG |
Datasheet | Datasheet |
Category | Terminal Type Crimpband, Open Band |
Manufacturer Panduit Corp | Number of Wire Entries Varies by Wire Size |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 2/0-1 AWG |
Part Status Active | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| 10 | 16,77000 € | 167,70 € |
| 25 | 16,29200 € | 407,30 € |
| 50 | 15,93860 € | 796,93 € |
| 100 | 15,59260 € | 1.559,26 € |
| 250 | 15,14604 € | 3.786,51 € |
| 500 | 14,81608 € | 7.408,04 € |
| 1.000 | 14,49286 € | 14.492,86 € |
| 2.500 | 14,07572 € | 35.189,30 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |

