


CTAPF4-12-C | |
|---|---|
DigiKey Part Number | 298-14354-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF4-12-C |
Description | CONN SPLICE 6-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 6-12 AWG Brown |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 6-12 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Color Brown |
Terminal Type Crimpband, Open Band | Base Product Number |
Number of Wire Entries Varies by Wire Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,51700 € | 35,17 € |
| 25 | 3,41680 € | 85,42 € |
| 50 | 3,34320 € | 167,16 € |
| 100 | 3,27090 € | 327,09 € |
| 250 | 3,17772 € | 794,43 € |
| 500 | 3,10884 € | 1.554,42 € |
| 1.000 | 3,04144 € | 3.041,44 € |
| 2.500 | 2,95440 € | 7.386,00 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |


