
CTAPF3-12-C | |
|---|---|
DigiKey Part Number | 298-19706-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF3-12-C |
Description | CONN SPLICE 3-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 3-12 AWG Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 3-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 4,33500 € | 43,35 € |
| 25 | 4,21160 € | 105,29 € |
| 50 | 4,12080 € | 206,04 € |
| 100 | 4,03170 € | 403,17 € |
| 250 | 3,91680 € | 979,20 € |
| 500 | 3,83190 € | 1.915,95 € |
| 1.000 | 3,74874 € | 3.748,74 € |
| 2.500 | 3,64142 € | 9.103,55 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |


