Direct

CTAPF3/0-12TP-Q | |
|---|---|
DigiKey Part Number | CTAPF3/0-12TP-Q-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF3/0-12TP-Q |
Description | CONN SPLICE 3/0-12 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 3/0-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 3/0-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Yellow |


